HR2000GS-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Fluorescent Lamp Controller Controller 96kHz ~ 108kHz No 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR2000GS-P

DigiKey Part Number
1589-HR2000GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HR2000GS-P
Description
PFC+HALF BRIDGE RESONANT DRIVER
Customer Reference
Detailed Description
Fluorescent Lamp Controller Controller 96kHz ~ 108kHz No 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fluorescent Lamp Controller
Frequency
96kHz ~ 108kHz
Voltage - Supply
10V ~ 12V
Current - Supply
285 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.