Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


PI1EQX512AXUAEX | |
|---|---|
DigiKey Part Number | PI1EQX512AXUAEXDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI1EQX512AXUAEX |
Description | IC REDRIVER USB 3.0 18QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 18-X2QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.18146 | $4,135.11 |
| 7,000 | $1.15729 | $8,101.03 |
| 10,500 | $1.14518 | $12,024.39 |
| Unit Price without GST: | $1.18146 |
|---|---|
| Unit Price with GST: | $1.29961 |




