
DAC1280IPWR | |
|---|---|
DigiKey Part Number | 296-27869-2-ND - Tape & Reel (TR) 296-27869-1-ND - Cut Tape (CT) 296-27869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC1280IPWR |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1280IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±2.5V, 5V, 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.79000 | $82.79 |
| 10 | $68.16300 | $681.63 |
| 25 | $64.51080 | $1,612.77 |
| 100 | $60.49680 | $6,049.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $63.82088 | $127,641.76 |
| Unit Price without GST: | $82.79000 |
|---|---|
| Unit Price with GST: | $91.06900 |

