Similar



TC7106IKW | |
|---|---|
DigiKey Part Number | TC7106IKW-ND |
Manufacturer | |
Manufacturer Product Number | TC7106IKW |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC7106IKW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Supply | 9V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $14.56125 | $1,397.88 |
| Unit Price without GST: | $14.56125 |
|---|---|
| Unit Price with GST: | $16.01738 |


