Charge Pump Switching Regulator IC Negative Fixed -2Vin 1 Output 10mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC682CPA

DigiKey Part Number
TC682CPA-ND
Manufacturer
Manufacturer Product Number
TC682CPA
Description
IC REG CHRG PUMP INV 10MA 8PDIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -2Vin 1 Output 10mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TC682CPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
12kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
240$3.72154$893.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.72154
Unit Price with GST:$4.09369