SMLJ24CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.55526
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,339
Unit Price: $2.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.55858
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,463
Unit Price: $0.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18,816
Unit Price: $0.77000
Datasheet

Similar


Bourns Inc.
In Stock: 7,179
Unit Price: $0.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,088
Unit Price: $1.27000

Similar


MCC (Micro Commercial Components)
In Stock: 1,630
Unit Price: $0.65000
Datasheet

Similar


STMicroelectronics
In Stock: 2,367
Unit Price: $1.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20,075
Unit Price: $1.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $22.15200
Datasheet
43V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ24CE3/TR13

DigiKey Part Number
SMLJ24CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ24CE3/TR13
Description
TVS DIODE 24VWM 43VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
43V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
69.8A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.22998$6,689.94
Manufacturers Standard Package
Unit Price without GST:$2.22998
Unit Price with GST:$2.45298