Microchip Technology TVS Diodes

Results: 21,179
Series
-*1.4KESD15KP5KPDLTSEPSLCELDTSMDAMSATS14SP4KEPHPPIP
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
1246781015
Bidirectional Channels
12457815
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)5V5V (Max)5.2V5.5V5.7V5.8V6V6V (Max)6.05V6.2V
Voltage - Breakdown (Min)
4V5V5.6V6V6.12V6.14V6.4V6.45V6.46V6.5V6.67V6.75V
Voltage - Clamping (Max) @ Ipp
7.5V8.5V8.7V9V9.2V9.3V9.5V9.6V10V10.3V10.5V10.6V
Current - Peak Pulse (10/1000µs)
510mA570mA670mA720mA820mA890mA910mA (8/20µs)980mA1A1A (8/20µs)1.09A1.2A
Power - Peak Pulse
100W150W300W400W500W600W1000W (1kW)1400W (1.4kW)1500W (1.5kW)3000W (3kW)5000W (5kW)6500W (6.5kW)
Power Line Protection
-No
Applications
-EthernetGeneral PurposeTelecom
Capacitance @ Frequency
1.5pF @ 1MHz3pF @ 1MHz8pF @ 1MHz25pF @ 1MHz30pF @ 1MHz35pF @ 1MHz45pF @ 1MHz50pF @ 1MHz70pF @ 1MHz75pF @ 1MHz88pF @ 1MHz90pF @ 1MHz
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-50°C ~ 175°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500MIL-PRF-19500/434MIL-PRF-19500/474MIL-PRF-19500/500MIL-PRF-19500/507MIL-PRF-19500/507AMIL-PRF-19500/516MIL-PRF-19500/551MIL-PRF-19500/552
Mounting Type
-Chassis MountSurface MountThrough Hole
Package / Case
4-VDFN8-SOIC (0.154", 3.90mm Width)10-CFlatPack14-CDIP (0.300", 7.62mm)14-CFlatPack14-Flatpack14-SOIC (0.154", 3.90mm Width)16-CDIP (0.300", 7.62mm)16-CFlatPack16-DIP (0.300", 7.62mm)16-SMD, Gull Wing16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO8-SOIC10-CFlatpack10-CFlatPack14-CDIP14-CFlatPack14-Flatpack14-SO14-SOIC16-CDIP16-CFlatPack16-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
21,179Results
Applied FiltersRemove All

Showing
of 21,179
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
15,889
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $1.32933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6V
13V
5A (8/20µs)
500W
No
Ethernet
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
-
-
-
8-SOIC
SMDA24E3/TR7
TVS DIODE 24VWM 43VC 8-SO
Microchip Technology
4,546
In Stock
1 : $2.15000
Cut Tape (CT)
500 : $2.00200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
24V
26.7V
43V
5A (8/20µs)
300W
No
General Purpose
90pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
SMDA15CE3/TR7
TVS DIODE 15VWM 24VC 8-SO
Microchip Technology
4,695
In Stock
1 : $2.63000
Cut Tape (CT)
500 : $2.43444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
15V
16.7V
24V
5A (8/20µs)
300W
No
General Purpose
70pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
QFN
USBQNM50415CE3/TR7
TVS DIODE 15VWM 32VC QFN143
Microchip Technology
11,649
In Stock
1 : $3.11000
Cut Tape (CT)
3,000 : $2.89890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
32V
5A (8/20µs)
500W
No
Ethernet
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
4-VDFN
QFN-143
7,440
In Stock
1 : $4.07000
Cut Tape (CT)
2,500 : $3.79580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
75V (Max)
90V
-
-
-
No
Ethernet
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
3,996
In Stock
1 : $7.05000
Cut Tape (CT)
2,500 : $6.51852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
75V (Max)
90V
-
-
-
No
Ethernet
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
DO-13 PKG
1N6053A
TVS DIODE 33VWM 53.9VC DO13
Microchip Technology
167
In Stock
1 : $39.93000
Bulk
-
Bulk
Active
Zener
-
1
33V
37.1V
53.9V
28A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-13
DO-13
DO-214AC, SMA
SMAJ30AE3/TR13
TVS DIODE 30VWM 48.4VC DO214AC
Microchip Technology
3,353
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.26026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
10.3A
500W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMAJ12AE3/TR13
TVS DIODE 12VWM 19.9VC DO214AC
Microchip Technology
2,951
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.26026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
25.1A
500W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
8-SOIC
SMDA03-6E3/TR7
TVS DIODE 3.3VWM 9VC 8-SO
Microchip Technology
1,390
In Stock
1 : $1.91000
Cut Tape (CT)
500 : $1.77778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
3.3V
4V
9V
5A (8/20µs)
300W
No
General Purpose
800pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
USB50805CE3/TR7
TVS DIODE 5VWM 13VC 8-SO
Microchip Technology
851
In Stock
1 : $2.02000
Cut Tape (CT)
500 : $1.87388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V
6V
13V
5A (8/20µs)
500W
No
Ethernet
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
SMDA05-6E3/TR7
TVS DIODE 5VWM 11VC 8-SO
Microchip Technology
10,025
In Stock
1 : $2.43000
Cut Tape (CT)
500 : $2.27428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
550pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16-SOIC
SM16LC05CE3/TR13
TVS DIODE 5VWM 11VC 16SO
Microchip Technology
1,979
In Stock
1 : $8.86000
Cut Tape (CT)
2,500 : $8.23225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
8
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
25pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-SOIC
SM16LC05E3/TR13
TVS DIODE 5VWM 11VC 16SO
Microchip Technology
172
In Stock
1 : $10.14000
Cut Tape (CT)
2,500 : $9.44945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
5V
6V
11V
5A (8/20µs)
500W
No
General Purpose
25pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
DO-204AR, Axial
MART100KP48A
TVS DIODE 48VWM 94.3VC CASE 5A
Microchip Technology
191
In Stock
1 : $67.54000
Bulk
-
Bulk
Active
Zener
1
-
48V
53.3V
94.3V
-
100000W (100kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Military
MIL-PRF-19500
Through Hole
DO-204AR, Axial
Case 5A (DO-204AR)
8-SOIC
SMDA05C-7E3/TR7
TVS DIODE 5VWM 11VC 8-SO
Microchip Technology
1,000
In Stock
1 : $2.35000
Cut Tape (CT)
500 : $2.17818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
7
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
200pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16-SOIC
SM1605E3/TR13
TVS DIODE 5VWM 11VC 16SO
Microchip Technology
10,547
In Stock
1 : $2.50000
Cut Tape (CT)
2,500 : $2.32233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
880pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-SOIC
MMAD1108/TR13
TVS DIODE 75VWM 16SOIC
Microchip Technology
14,228
In Stock
1 : $5.25000
Cut Tape (CT)
2,500 : $4.85285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
75V (Max)
90V
-
-
-
No
Ethernet
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
SM1615/TR13
TVS DIODE 15VWM 30VC 16SO
Microchip Technology
2,059
In Stock
1 : $5.29000
Cut Tape (CT)
2,500 : $4.90094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
15V
16.7V
30V
5A (8/20µs)
300W
No
General Purpose
400pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
8-SOIC
SMDA24C/TR7
TVS DIODE 24VWM 43VC 8-SO
Microchip Technology
500
In Stock
1 : $5.93000
Cut Tape (CT)
500 : $5.49348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
24V
26.7V
43V
5A (8/20µs)
300W
No
General Purpose
45pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16-SOIC
SM16LC24E3/TR13
TVS DIODE 24VWM 55VC 16SO
Microchip Technology
3,878
In Stock
1 : $6.53000
Cut Tape (CT)
2,500 : $6.08608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
24V
26.7V
55V
5A (8/20µs)
500W
No
General Purpose
25pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
343
In Stock
1 : $23.83000
Cut Tape (CT)
100 : $22.13430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.5V
11V
46A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Military
MIL-PRF-19500/551
Surface Mount
SQ-MELF, B
B, SQ-MELF
DO-13 PKG
1N5656A
TVS DIODE 77.8VWM 125VC DO13
Microchip Technology
1,130
In Stock
1 : $28.43000
Bulk
-
Bulk
Active
Zener
1
-
77.8V
86.5V
125V
12A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-13
DO-13
DO-13 PKG
1N6036A
TVS DIODE 6VWM 11.3VC DO13
Microchip Technology
137
In Stock
1 : $31.07000
Bulk
-
Bulk
Active
Zener
-
1
6V
7.13V
11.3V
132A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-13
DO-13
JANTX1N
JANTX1N5640A
TVS DIODE 17.1VWM 27.7VC DO13
Microchip Technology
151
In Stock
1 : $88.78000
Bulk
-
Bulk
Active
Zener
1
-
17.1V
19V
27.7V
54A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 175°C (TJ)
Military
MIL-PRF-19500/500
Through Hole
DO-13
DO-13
Showing
of 21,179

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.