
1N6140US/TR | |
|---|---|
DigiKey Part Number | 150-1N6140US/TR-ND - Tape & Reel (TR) 150-1N6140US/TRCT-ND - Cut Tape (CT) 150-1N6140US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6140US/TR |
Description | TVS DIODE 6.2VWM 12.1VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 124A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.2V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.49000 | $18.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.69850 | $1,569.85 |
| Unit Price without GST: | $18.49000 |
|---|---|
| Unit Price with GST: | $20.33900 |

