54.3V Clamp 23A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT-36C/TR

DigiKey Part Number
150-MPT-36C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPT-36C/TR
Description
TVS DIODE 36VWM 54.3VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
54.3V Clamp 23A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
42.4V
Voltage - Clamping (Max) @ Ipp
54.3V
Current - Peak Pulse (10/1000µs)
23A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$33.09520$3,309.52
Manufacturers Standard Package
Unit Price without GST:$33.09520
Unit Price with GST:$36.40472