17V Clamp 882A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD15KP10A

DigiKey Part Number
MPLAD15KP10A-ND
Manufacturer
Manufacturer Product Number
MPLAD15KP10A
Description
TVS DIODE 10VWM 17VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
17V Clamp 882A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD15KP10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
882A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$30.03830$3,003.83
Unit Price without GST:$30.03830
Unit Price with GST:$33.04213