162V Clamp 93A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD15KP100AE3/TR

DigiKey Part Number
MPLAD15KP100AE3/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPLAD15KP100AE3/TR
Description
TVS DIODE 100VWM 162VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
162V Clamp 93A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
93A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$30.25980$3,025.98
Manufacturers Standard Package
Unit Price without GST:$30.25980
Unit Price with GST:$33.28578