EEPROM Memory IC 32Kbit I2C 3.4 MHz 70 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS32T-I/Q4B

DigiKey Part Number
150-24CS32T-I/Q4BTR-ND - Tape & Reel (TR)
150-24CS32T-I/Q4BCT-ND - Cut Tape (CT)
150-24CS32T-I/Q4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CS32T-I/Q4B
Description
32K 3.4MHZ I2C SERIAL EEPROM, I-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 3.4 MHz 70 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
5ms
Access Time
70 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,973
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
25$0.45800$11.45
100$0.44300$44.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44304$2,215.20
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700