32Kbit Memory

Results: 938
Stocking Options
Environmental Options
Media
Exclude
938Results
Applied FiltersRemove All

Showing
of 938
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
CAT24C32WI-GT3
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
onsemi
10,489
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.42784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT24C32E-SSHM-T
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Microchip Technology
111,781
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.49650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
24LC32AT-I/OT
IC EEPROM 32KBIT I2C SOT23-5
Microchip Technology
23,825
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.65666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
AT24CS32-STUM-T
IC EEPROM 32KBIT I2C SOT23-5
Microchip Technology
16,945
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.68869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-5
8 SOIC
24LC32AT-I/SN
IC EEPROM 32KBIT I2C 8SOIC
Microchip Technology
82,466
In Stock
1 : $0.80000
Cut Tape (CT)
3,300 : $0.67267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DFN
24AA32AT-I/MC
IC EEPROM 32KBIT I2C 400KHZ 8DFN
Microchip Technology
13,981
In Stock
1 : $0.93000
Cut Tape (CT)
3,300 : $0.84885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
8-SOIC
M95320-DRMN3TP/K
IC EEPROM 32KBIT SPI 20MHZ 8SOIC
STMicroelectronics
7,555
In Stock
1 : $1.51000
Cut Tape (CT)
2,500 : $1.20716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
20 MHz
4ms
-
1.8V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24C32-WMN6TP
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
22,487
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.30634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24C32-RMN6TP
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
1,636
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.30634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CAT24C32C4CTR
CAV24C32C4CTR
IC EEPROM 32KBIT I2C 4WLCSP
onsemi
4,945
In Stock
45,000
Factory
1 : $0.40000
Cut Tape (CT)
5,000 : $0.30699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.77x0.77)
8 TSSOP
M24C32-RDW6TP
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
STMicroelectronics
4,491
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.32562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 TSSOP
M24C32-WDW6TP
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
STMicroelectronics
2,833
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.32562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
M24C32-FMN6TP
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
10,266
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.33416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24C32-WMN6P
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
3,151
In Stock
1 : $0.42000
Tube
-
Tube
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24C32-DRMN8TP/K
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
18,059
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.37973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
4ms
450 ns
1.8V ~ 5.5V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UFDFpN 2x3
M24C32-FMC6TG
IC EEPROM 32KBIT I2C 8UFDFPN
STMicroelectronics
17,279
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.38634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
8 TSSOP
CAT24C32YI-GT3
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
onsemi
22,841
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.40526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
SOT 23-5
AT24C32E-STUM-T
IC EEPROM 32KBIT I2C SOT23-5
Microchip Technology
4,801
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.44845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-5
8 TSSOP
BR24G32FVT-3AGE2
IC EEPROM 32KBIT I2C 8TSSOPB
Rohm Semiconductor
15,871
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.42283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP-B
8 TSSOP
M24C32-DRDW8TP/K
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
STMicroelectronics
18,299
In Stock
1 : $0.54000
Cut Tape (CT)
4,000 : $0.43991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
4ms
450 ns
1.8V ~ 5.5V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
SOT 23-5
AT24C32D-STUM-T
IC EEPROM 32KBIT I2C SOT23-5
Microchip Technology
7,901
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.48048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-5
8-SOIC
M95320-WMN6TP
IC EEPROM 32KBIT SPI 20MHZ 8SOIC
STMicroelectronics
9,807
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.47195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
20 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
AT24C32D-SSHM-T
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Microchip Technology
5,507
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.52853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
M95320-RDW6TP
IC EEPROM 32KBIT SPI 8TSSOP
STMicroelectronics
4,280
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.49224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
20 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
M95320-WMN6P
IC EEPROM 32KBIT SPI 20MHZ 8SOIC
STMicroelectronics
7,364
In Stock
1 : $0.62000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
20 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 938

32Kbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.