64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMCG40CA

DigiKey Part Number
1086-5758-ND
Manufacturer
Manufacturer Product Number
MASMCG40CA
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MASMCG40CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
200$8.60980$1,721.96
Unit Price without GST:$8.60980
Unit Price with GST:$9.47078