JANTXV1N6120A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $21.19210
Datasheet
53.6V Clamp 9.3A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6120A

DigiKey Part Number
1086-2917-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6120A
Description
TVS DIODE 29.7VWM 53.6V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
53.6V Clamp 9.3A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
29.7V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.6V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$27.66060$2,766.06
Unit Price without GST:$27.66060
Unit Price with GST:$30.42666