63.5V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6467US

DigiKey Part Number
1086-2279-ND
Manufacturer
Manufacturer Product Number
JAN1N6467US
Description
TVS DIODE 40.3VWM 63.5VC SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
63.5V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.3V
Voltage - Breakdown (Min)
43.7V
Voltage - Clamping (Max) @ Ipp
63.5V
Current - Peak Pulse (10/1000µs)
45A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/551
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$18.09090$1,809.09
Unit Price without GST:$18.09090
Unit Price with GST:$19.89999