
HCS301T/SN | |
|---|---|
DigiKey Part Number | HCS301T/SNTR-ND - Tape & Reel (TR) HCS301T/SNCT-ND - Cut Tape (CT) HCS301T/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS301T/SN |
Description | IC CODE HOPPING ENCODER 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Encoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCS301T/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Code Hopping Encoder | |
Applications | Remote Secure Access, Keyless Entry | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 25 | $2.27440 | $56.86 |
| 100 | $2.18570 | $218.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $2.18567 | $7,212.71 |
| Unit Price without GST: | $2.38000 |
|---|---|
| Unit Price with GST: | $2.61800 |


