HCS301T-I/SN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.37000
Datasheet
Code Hopping Encoder 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCS301T-I/SN

DigiKey Part Number
HCS301T-I/SNTR-ND - Tape & Reel (TR)
HCS301T-I/SNCT-ND - Cut Tape (CT)
HCS301T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS301T-I/SN
Description
IC CODE HOPPING ENCODER 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Code Hopping Encoder 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCS301T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Type
Code Hopping Encoder
Applications
Remote Secure Access, Keyless Entry
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.78000$2.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$2.34416$7,735.73
Manufacturers Standard Package
Unit Price without GST:$2.78000
Unit Price with GST:$3.05800