DSC6001MI2B-012.2880T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.46000
Datasheet
12.288 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6001MI2B-012.2880T

DigiKey Part Number
150-DSC6001MI2B-012.2880T-ND
Manufacturer
Manufacturer Product Number
DSC6001MI2B-012.2880T
Description
MEMS OSC 2016 25PPM
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6001MI2B-012.2880T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.43100$14.31
50$1.40860$70.43
1,000$1.36753$1,367.53
Manufacturers Standard Package
Unit Price without GST:$1.46000
Unit Price with GST:$1.60600