DSC1201NI2-81M36000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.19000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.19000
Datasheet
81.36 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1201NI2-81M36000

DigiKey Part Number
150-DSC1201NI2-81M36000-ND
Manufacturer
Manufacturer Product Number
DSC1201NI2-81M36000
Description
MEMS OSC XO 81.3600MHZ CMOS SMD
Customer Reference
Detailed Description
81.36 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$2.19000$2.19
10$2.14000$21.40
50$2.10680$105.34
1,000$2.04476$2,044.76
Manufacturers Standard Package
Unit Price without GST:$2.19000
Unit Price with GST:$2.40900