Parametric Equivalent

JANS1N3595-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N3595-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N3595-1/TR |
Description | DIODE STD 125V 200MA DO204AH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-S-19500-241 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $72.14200 | $3,607.10 |
| Unit Price without GST: | $72.14200 |
|---|---|
| Unit Price with GST: | $79.35620 |


