JANS1N3595-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $72.14200
Datasheet
Diode 125 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N3595-1

DigiKey Part Number
1086-15124-ND
Manufacturer
Manufacturer Product Number
JANS1N3595-1
Description
DIODE STD 125V 200MA DO204AH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 125 V 200mA Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-S-19500-241
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$71.93520$3,596.76
Unit Price without GST:$71.93520
Unit Price with GST:$79.12872