125.1V Clamp 12A Ipp Tvs Diode Surface Mount D-5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6165US

DigiKey Part Number
150-JANTXV1N6165US-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6165US
Description
TVS DIODE 69.2VWM 125.1VC D5C
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
125.1V Clamp 12A Ipp Tvs Diode Surface Mount D-5C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
69.2V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125.1V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF, C
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$34.63100$3,463.10
Unit Price without GST:$34.63100
Unit Price with GST:$38.09410