DB107 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 11,516
Unit Price: $1.73000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 34,076
Unit Price: $1.09000
Datasheet

Similar


onsemi
In Stock: 1,131
Unit Price: $1.42000
Datasheet

Similar


Panjit International Inc.
In Stock: 99
Unit Price: $0.77000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole DB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Through Hole DB-1
Micro Commercial Components Corporate Video

DB107

DigiKey Part Number
DB107MS-ND
Manufacturer
Manufacturer Product Number
DB107
Description
BRIDGE RECT 1PHASE 1KV 1A DB-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole DB-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.321", 8.15mm)
Supplier Device Package
DB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes