1N5408-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 2,105
Unit Price: $0.80000
Datasheet

Direct


onsemi
In Stock: 68,271
Unit Price: $0.53000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 746
Unit Price: $2.78000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.50920
Datasheet

Similar


Diodes Incorporated
In Stock: 999
Unit Price: $0.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37,727
Unit Price: $1.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,947
Unit Price: $0.71000
Datasheet

Similar


onsemi
In Stock: 41,957
Unit Price: $0.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 423,347
Unit Price: $0.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,503
Unit Price: $1.83000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34,281
Unit Price: $2.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,126
Unit Price: $2.20000
Datasheet

Similar


onsemi
In Stock: 787
Unit Price: $0.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,570
Unit Price: $0.93000
Datasheet
Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

1N5408-TP

DigiKey Part Number
1N5408-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5408-TP
Description
DIODE STANDARD 1000V 3A DO201AD
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types