ULP-150-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 959
Unit Price: $71.34000
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 295 VAC, 127 ~ 417 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULP-150-24

DigiKey Part Number
1866-5501-ND
Manufacturer
Manufacturer Product Number
ULP-150-24
Description
AC/DC CONVERTER 24V 151W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 295 VAC, 127 ~ 417 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 295 VAC, 127 ~ 417 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.3 A
Power (Watts)
Applications
LED Lighting
Voltage - Isolation
3.75 kV
Efficiency
93%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 2.65" W x 1.30" H (215.0mm x 67.4mm x 33.0mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable