151W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : $61.02000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
225 In Stock | 1 : $101.66000 Box | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | - | - | 5.4 A | 151W | ITE (Commercial) | 3 kV | 89.5% | -20°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) | CSA, cUL, FCC, UL | - | |||
38 In Stock | 1 : $130.73000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 3.75 kV | 93% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
223 In Stock | 1 : $94.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.40" L x 3.90" W x 1.18" H (188.0mm x 99.0mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
30 In Stock | 1 : $103.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 6.30" L x 2.95" W x 0.93" H (160.0mm x 74.9mm x 23.6mm) | CE, cURus, DEMKO, TUV, UL | 62368-1 | |||
38 In Stock | 1 : $103.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 4.2 A | 151W | ITE (Commercial) | 3 kV | 92.5% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 6.30" L x 2.95" W x 0.93" H (160.0mm x 74.9mm x 23.6mm) | CE, cURus, DEMKO, TUV, UL | 62368-1 | |||
130 In Stock | 1 : $49.76000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 0.93" H (160.0mm x 74.9mm x 23.6mm) | cCSAus, CE | 62368-1 | |||
168 In Stock | 1 : $67.64000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 60335-1; 62368-1 | |||
768 Marketplace | Unavailable | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.3 A | 151W | Medical | 5.656 kV | 75% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.50" L x 3.17" W x 1.60" H (139.7mm x 80.5mm x 40.6mm) | CB, cURus, UL | 60601-1 | |||
61 Marketplace | Unavailable | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 4.242 kV | 75% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.50" L x 3.17" W x 1.60" H (139.7mm x 80.5mm x 40.6mm) | cURus | 60950-1 | |||
19 In Stock | 1 : $55.33000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.61" H (222.0mm x 75.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
9 In Stock | 1 : $55.33000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 5.6 A | 151W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.61" H (222.0mm x 75.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
20 In Stock | 1 : $130.73000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 54V | - | - | - | - | - | 2.8 A | 151W | ITE (Commercial) | 3.75 kV | 94% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
13 In Stock | 1 : $20.71000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 54V | - | - | - | - | - | 2.8 A | 151W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
25 In Stock | 1 : $21.80000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 54V | - | - | - | - | - | 2.8 A | 151W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
17 In Stock | 1 : $21.80000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 54V | - | - | - | - | - | 2.8 A | 151W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
14 In Stock | 1 : $22.34000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 54V | - | - | - | - | - | 2.8 A | 151W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
26 In Stock | 26 : $28.63192 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, UL | 60335-1; 62368-1 | |||
8 In Stock | 1 : $30.46000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, UL | 60335-1; 62368-1 | |||
26 In Stock | 1 : $66.46000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 60335-1; 62368-1 | |||
9 In Stock | 1 : $73.62000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.1mm x 99.1mm x 30.0mm) | cULus, cURus | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $61.02000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 5.6 A | 151W | ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
5 In Stock | 1 : $61.02000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 13.5V | - | - | - | - | - | 11.2 A | 151W | ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : $128.57000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 6.3 A | 151W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.30" L x 3.87" W x 1.14" H (160.0mm x 98.3mm x 29.0mm) | CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : $55.33000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 13.5V | - | - | - | - | - | 11.2 A | 151W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.61" H (222.0mm x 75.0mm x 41.0mm) | CB, CE, cURus, TUV | - |