MFR Recommended



MUR3060BL-BP | |
|---|---|
DigiKey Part Number | 353-MUR3060BL-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR3060BL-BP |
Description | DIODE STANDARD 600V 30A TO247AD |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


