Parametric Equivalent



BC846BHE3-13P | |
|---|---|
DigiKey Part Number | 353-BC846BHE3-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846BHE3-13P |
Description | TRANS NPN 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05306 | $530.60 |
| 20,000 | $0.04772 | $954.40 |
| 30,000 | $0.04501 | $1,350.30 |
| 50,000 | $0.04197 | $2,098.50 |
| 70,000 | $0.04017 | $2,811.90 |
| 100,000 | $0.03843 | $3,843.00 |
| 250,000 | $0.03462 | $8,655.00 |
| Unit Price without GST: | $0.05306 |
|---|---|
| Unit Price with GST: | $0.05837 |


