Parametric Equivalent



BC846B-13P | |
|---|---|
DigiKey Part Number | 353-BC846B-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846B-13P |
Description | TRANS NPN 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04605 | $460.50 |
| 20,000 | $0.04130 | $826.00 |
| 30,000 | $0.03889 | $1,166.70 |
| 50,000 | $0.03619 | $1,809.50 |
| 70,000 | $0.03459 | $2,421.30 |
| 100,000 | $0.03304 | $3,304.00 |
| 250,000 | $0.02965 | $7,412.50 |
| 500,000 | $0.02769 | $13,845.00 |
| Unit Price without GST: | $0.04605 |
|---|---|
| Unit Price with GST: | $0.05066 |


