Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFT-90-WDS-X11-UB502 | |
|---|---|
DigiKey Part Number | CFT-90-WDS-X11-UB502-ND |
Manufacturer | |
Manufacturer Product Number | CFT-90-WDS-X11-UB502 |
Description | LED MOD CFT90W CL WH RECT 5600K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CFT-90-W White, Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CFT-90-WDS-X11-UB502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5600K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 4093lm (3955lm ~ 4230lm) | |
Current - Test | 22.5A | |
Temperature - Test | 90°C | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 52 lm/W | |
Current - Max | 27A | |
CRI (Color Rendering Index) | 65 (Typ) | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 26.75mm W | |
Height | 3.93mm | |
Light Emitting Surface (LES) | 3.00mm L x 3.00mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $159.97740 | $7,998.87 |
| Unit Price without GST: | $159.97740 |
|---|---|
| Unit Price with GST: | $175.97514 |


