CFT-90-WDS-X11-UA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $140.64860
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $150.32520
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $149.12580
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $159.97740
Datasheet
LED Lighting COBs, Engines, Modules LED Module CFT-90-W White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-90-WDS-X11-UA500

DigiKey Part Number
CFT-90-WDS-X11-UA500-ND
Manufacturer
Manufacturer Product Number
CFT-90-WDS-X11-UA500
Description
LED MOD CFT90W CL WH RECT 5600K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CFT-90-W White, Cool Rectangle
Datasheet
 Datasheet
EDA/CAD Models
CFT-90-WDS-X11-UA500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5600K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
3818lm (3680lm ~ 3955lm)
Current - Test
22.5A
Temperature - Test
90°C
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
48 lm/W
Current - Max
27A
CRI (Color Rendering Index)
65 (Typ)
Viewing Angle
120°
Features
With Connector
Size / Dimension
28.00mm L x 26.75mm W
Height
3.93mm
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
50$128.53120$6,426.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$128.53120
Unit Price with GST:$141.38432