Parametric Equivalent

MXA8-PW35-S001 | |
|---|---|
DigiKey Part Number | 1416-1520-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXA8-PW35-S001 |
Description | LED LUXEON WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 3500K 3V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22854 | $1,142.70 |
| 10,000 | $0.21667 | $2,166.70 |
| 15,000 | $0.21058 | $3,158.70 |
| 25,000 | $0.20371 | $5,092.75 |
| 35,000 | $0.19962 | $6,986.70 |
| 50,000 | $0.19564 | $9,782.00 |
| Unit Price without GST: | $0.22854 |
|---|---|
| Unit Price with GST: | $0.25139 |


