
MXA8-PW35-0000 | |
|---|---|
DigiKey Part Number | 1416-1094-2-ND - Tape & Reel (TR) 1416-1094-1-ND - Cut Tape (CT) 1416-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA8-PW35-0000 |
Description | LED LUXEON WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 3500K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.44500 | $4.45 |
| 100 | $0.31720 | $31.72 |
| 500 | $0.25960 | $129.80 |
| 1,000 | $0.24059 | $240.59 |
| 2,000 | $0.22442 | $448.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20070 | $1,003.50 |
| 10,000 | $0.18997 | $1,899.70 |
| 15,000 | $0.18446 | $2,766.90 |
| 25,000 | $0.17825 | $4,456.25 |
| 35,000 | $0.17455 | $6,109.25 |
| 50,000 | $0.17095 | $8,547.50 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

