
IWC0402D27NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0402D27NR-3GTR-ND - Tape & Reel (TR) 240-IWC0402D27NR-3GCT-ND - Cut Tape (CT) 240-IWC0402D27NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402D27NR-3G |
Description | FIXED IND 27NH 400MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Wirewound Inductor 400 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 2.48GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17803 | $712.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.30700 | $3.07 |
| 100 | $0.25320 | $25.32 |
| 1,000 | $0.20815 | $208.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.28700 | $2.87 |
| 25 | $0.25920 | $6.48 |
| 50 | $0.24060 | $12.03 |
| 100 | $0.22290 | $22.29 |
| 250 | $0.20152 | $50.38 |
| 500 | $0.18668 | $93.34 |
| 1,000 | $0.17294 | $172.94 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |

