
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.35000 | $34.35 |
| 10 | $29.19100 | $291.91 |
| 25 | $27.36360 | $684.09 |
| 50 | $26.05780 | $1,302.89 |
| 100 | $24.81480 | $2,481.48 |
| 250 | $23.26264 | $5,815.66 |
| 500 | $22.15376 | $11,076.88 |
| Unit Price without GST: | $34.35000 |
|---|---|
| Unit Price with GST: | $37.78500 |

