TLCK106M003QTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,106
Unit Price: $5.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.32000
Datasheet
10 µF Molded Tantalum Capacitors 3 V 0402 (1005 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCK106M003QTA

DigiKey Part Number
TLCK106M003QTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLCK106M003QTA
Description
CAP TANT 10UF 20% 3V 0402
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 3 V 0402 (1005 Metric) 15Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.80933$2,809.33
Manufacturers Standard Package
Unit Price without GST:$2.80933
Unit Price with GST:$3.09026