
TLCK106M004QTA | |
|---|---|
DigiKey Part Number | 478-5245-2-ND - Tape & Reel (TR) 478-5245-1-ND - Cut Tape (CT) 478-5245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCK106M004QTA |
Description | CAP TANT 10UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCK106M004QTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.07200 | $40.72 |
| 50 | $3.40320 | $170.16 |
| 100 | $3.19620 | $319.62 |
| 500 | $2.84632 | $1,423.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.73793 | $2,737.93 |
| 2,000 | $2.64867 | $5,297.34 |
| 3,000 | $2.60393 | $7,811.79 |
| 5,000 | $2.55434 | $12,771.70 |
| Unit Price without GST: | $5.76000 |
|---|---|
| Unit Price with GST: | $6.33600 |

