KGM03AR71C682KH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 40,164
Unit Price: $0.15000
Datasheet

Parametric Equivalent


TDK
In Stock: 130,894
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 379,212
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01420
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01534
Datasheet
6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C682KH

DigiKey Part Number
478-KGM03AR71C682KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03AR71C682KH
Description
CAP CER 6800PF 16V X7R 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C682KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12274$1,841.10
Manufacturers Standard Package
Unit Price without GST:$0.12274
Unit Price with GST:$0.13501