
GMC02X7R682K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R682K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R682K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R682K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R682K16NT |
Description | CAP0201 X7R 6800PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02400 | $0.24 |
| 50 | $0.01540 | $0.77 |
| 100 | $0.01300 | $1.30 |
| 500 | $0.00898 | $4.49 |
| 1,000 | $0.00774 | $7.74 |
| 2,500 | $0.00644 | $16.10 |
| 5,000 | $0.00567 | $28.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00472 | $70.80 |
| 30,000 | $0.00426 | $127.80 |
| 45,000 | $0.00403 | $181.35 |
| 75,000 | $0.00377 | $282.75 |
| 105,000 | $0.00362 | $380.10 |
| 150,000 | $0.00348 | $522.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

