
AS0812N1JTR | |
|---|---|
DigiKey Part Number | 478-AS0812N1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS0812N1JTR |
Description | FIXED IND 12.1NH 4.4A 7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.1 nH Unshielded Wirewound Inductor 4.4 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | 130 @ 400MHz | |
Frequency - Self Resonant | 4.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 400 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.073" L x 0.084" W (1.85mm x 2.13mm) | |
Height - Seated (Max) | 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43930 | $1,757.20 |
| Unit Price without GST: | $0.43930 |
|---|---|
| Unit Price with GST: | $0.48323 |

