4.4 A Fixed Inductors

Results: 287
Stocking Options
Environmental Options
Media
Exclude
287Results
Applied FiltersRemove All

Showing
of 287
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR1210-330M
FIXED IND 33UH 4.4A 52 MOHM SMD
Bourns Inc.
62,743
In Stock
1 : $1.90000
Cut Tape (CT)
250 : $1.00988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
4.4 A
3.7A
Shielded
52mOhm Max
16 @ 2.52MHz
6.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
BDCD Series
FIXED IND 470NH 4.4A 39 MOHM SMD
Pulse Electronics
8,265
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
4.4 A
7.8A
Shielded
39mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRP3212_image
IND,3.2X2.5X1MM,1.5UH20%,4.4A,SH
Bourns Inc.
2,000
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.17585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alloy Powder
1.5 µH
±20%
4.4 A
5A
Shielded
53mOhm Max
5 @ 100kHz
43MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
NRS_Series_2008(5020)
FIXED IND 1UH 4.4A 16 MOHM SMD
Taiyo Yuden
9,232
In Stock
1 : $0.35000
Cut Tape (CT)
2,500 : $0.17949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
4.4 A
5.8A
Semi-Shielded
16mOhm Max
-
85MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.094" (2.40mm)
TFM141208BLE-R33MTCA
IND 330NH 4.9A 25MOHM -40~125
TDK Corporation
10,080
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.30884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
330 nH
±20%
4.4 A
4.5A
Shielded
25mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0505 (1412 Metric)
0505
0.055" L x 0.047" W (1.40mm x 1.20mm)
0.031" (0.80mm)
NR Series, SMD
FIXED IND 1UH 4.4A 19.2 MOHM SMD
Taiyo Yuden
9,000
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.31618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
4.4 A
5.8A
Semi-Shielded
19.2mOhm Max
-
85MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.094" (2.40mm)
IHLP-2020AB-01
FIXED IND 1UH 4.4A 46.5 MOHM SMD
Vishay Dale
4,879
In Stock
1 : $1.50000
Cut Tape (CT)
4,000 : $0.75698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
4.4 A
10.2A
Shielded
46.5mOhm Max
-
64MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.216" L x 0.204" W (5.49mm x 5.18mm)
0.047" (1.20mm)
VCMT053T-2R2MN5
FIXED IND 4.7UH 4.4A 59MOHM SMD
Delta Electronics/Cyntec
1,705
In Stock
1 : $1.64000
Cut Tape (CT)
2,000 : $0.86159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
4.7 µH
±20%
4.4 A
3.9A
Unshielded
59mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.215" L x 0.207" W (5.45mm x 5.25mm)
0.118" (3.00mm)
DEM10050C
FIXED IND 10UH 4.4A 30.4MOHM SMD
Murata Electronics
7,883
In Stock
1 : $1.68000
Cut Tape (CT)
500 : $1.00984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
4.4 A
6.2A
Shielded
30.4mOhm Max
-
-
-
-
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
DEM10050C
FIXED IND 10UH 4.4A 30.4MOHM SMD
Murata Electronics
999
In Stock
1 : $1.82000
Cut Tape (CT)
500 : $1.09784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
4.4 A
6.2A
Shielded
30.4mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
MPL-AL4020-2R2
FIXED IND 3.3UH 4.4A 34.5MOHM SM
Monolithic Power Systems Inc.
2,831
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $1.05640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
-
4.4 A
5.2A
Unshielded
34.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
UP1B-1R0-R
FIXED IND 1UH 4.4A 17.7 MOHM SMD
Eaton - Electronics Division
2,542
In Stock
1 : $2.20000
Cut Tape (CT)
900 : $1.29673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
4.4 A
5.3A
Unshielded
17.7mOhm Max
-
-
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.350" L x 0.240" W (8.89mm x 6.10mm)
0.197" (5.00mm)
WE-MAPI_Single
FIXED IND 8.2UH 4.4A 57.5MOHM SM
Würth Elektronik
1,282
In Stock
1 : $3.24000
Cut Tape (CT)
700 : $1.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
8.2 µH
±20%
4.4 A
5A
Shielded
57.5mOhm Max
-
13MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5030
0.213" L x 0.213" W (5.40mm x 5.40mm)
0.122" (3.10mm)
7443340030
FIXED IND 10UH 4.4A 41 MOHM SMD
Würth Elektronik
630
In Stock
1 : $3.38000
Cut Tape (CT)
500 : $2.26212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
4.4 A
7A
Shielded
41mOhm Max
-
29MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.331" L x 0.311" W (8.40mm x 7.90mm)
0.295" (7.50mm)
2x00 Horizontal Series
FIXED IND 100UH 4.4A 56 MOHM TH
Bourns Inc.
345
In Stock
1 : $4.90000
Bulk
Bulk
Active
Toroidal
Iron Powder
100 µH
±15%
4.4 A
-
Shielded
56mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
-
0.950" Dia (24.13mm)
0.550" (13.97mm)
2200LL Series
FIXED IND 220UH 4.4A 63 MOHM TH
Bourns Inc.
333
In Stock
1 : $6.51000
Bulk
Bulk
Active
Toroidal
Sendust
220 µH
±15%
4.4 A
-
Unshielded
63mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
-
1.100" Dia (27.94mm)
0.550" (13.97mm)
MCOIL, MA Series
FIXED IND 330NH 4.4A 23 MOHM SMD
Taiyo Yuden
4,833
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.14643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
330 nH
±20%
4.4 A
7.3A
Shielded
23mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2010 Series
FIXED IND 240NH 4.4A 28 MOHM SMD
Bourns Inc.
2,468
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.22223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
240 nH
±20%
4.4 A
5.1A
Shielded
28mOhm Max
8 @ 1MHz
370MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.040" (1.02mm)
BWVS00404012100M00
FIXED IND 1.5UH 4.4A 16 MOHM SMD
Pulse Electronics
1,944
In Stock
1 : $0.52000
Cut Tape (CT)
1,500 : $0.28132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1.5 µH
±20%
4.4 A
7.1A
Shielded
16mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.165" (4.20mm)
SRN4012BTA-100M
IND,4X4X1.0MM,1UH20%,4.4A,SHD
Bourns Inc.
3,563
In Stock
1 : $0.62000
Cut Tape (CT)
4,000 : $0.30530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1 µH
±20%
4.4 A
4A
Shielded
52mOhm Max
10 @ 100kHz
140MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.047" (1.20mm)
SRP2510A_SRP2512A
FIXED IND 330NH 4.4A 26 MOHM SMD
Bourns Inc.
4,453
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.32347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
330 nH
±20%
4.4 A
6.6A
Shielded
26mOhm Max
35 @ 1MHz
170MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
2,083
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.35972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal
680 nH
±20%
4.4 A
6.1A
Shielded
26mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
LSCND1412HKTR24ME
INDUCTOR MULTILAYER 0.24UH 1412
Taiyo Yuden
23,870
In Stock
1 : $0.76000
Cut Tape (CT)
4,000 : $0.37872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal
240 nH
±20%
4.4 A
6.5A
Semi-Shielded
22mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
0505
0.055" L x 0.047" W (1.40mm x 1.20mm)
0.031" (0.80mm)
VLS5030EX
INDUCTORS FOR POWER CIRCUITS, AU
TDK Corporation
1,442
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.48004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
3 µH
±30%
4.4 A
4.2A
Shielded
31.2mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
NS10155 Series
FIXED IND 10UH 4.4A 24 MOHM SMD
Taiyo Yuden
2,794
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.64006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
4.4 A
4.49A
Shielded
24mOhm Max
-
20.2MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.398" L x 0.398" W (10.10mm x 10.10mm)
0.230" (5.85mm)
Showing
of 287

4.4 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.