
AEA0810101M050R | |
|---|---|
DigiKey Part Number | 478-AEA0810101M050RTR-ND - Tape & Reel (TR) 478-AEA0810101M050RCT-ND - Cut Tape (CT) 478-AEA0810101M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810101M050R |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZH101M1HTR-0810S | Surge | 55 | 4403-VZH101M1HTR-0810SCT-ND | $0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.69600 | $6.96 |
| 50 | $0.52240 | $26.12 |
| 100 | $0.46740 | $46.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.37210 | $186.05 |
| 1,000 | $0.34204 | $342.04 |
| 1,500 | $0.32687 | $490.31 |
| 2,500 | $0.30996 | $774.90 |
| 3,500 | $0.30001 | $1,050.04 |
| 5,000 | $0.29041 | $1,452.05 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

