
VZH101M1HTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZH101M1HTR-0810STR-ND - Tape & Reel (TR) 4403-VZH101M1HTR-0810SCT-ND - Cut Tape (CT) 4403-VZH101M1HTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH101M1HTR-0810S |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 369 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 340 mOhms |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060653010 | Würth Elektronik | 4,246 | 732-8550-1-ND | $0.99000 | Parametric Equivalent |
| AEA0810101M050R | KYOCERA AVX | 577 | 478-AEA0810101M050RCT-ND | $1.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.28740 | $14.37 |
| 100 | $0.25680 | $25.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20562 | $102.81 |
| 1,000 | $0.18979 | $189.79 |
| 1,500 | $0.18187 | $272.81 |
| 2,500 | $0.17310 | $432.75 |
| 3,500 | $0.16796 | $587.86 |
| 5,000 | $0.16304 | $815.20 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

