70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245846070100829+

DigiKey Part Number
478-245846070100829+TR-ND - Tape & Reel (TR)
478-245846070100829+CT-ND - Cut Tape (CT)
478-245846070100829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245846070100829+
Description
CONN RCPT 70POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
70
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3mm
Height Above Board
0.112" (2.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,000 View Now
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.82000$3.82
10$3.24300$32.43
25$3.04000$76.00
50$2.89480$144.74
100$2.75640$275.64
250$2.58380$645.95
500$2.46044$1,230.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.34303$2,343.03
2,000$2.23128$4,462.56
3,000$2.16839$6,505.17
5,000$2.09171$10,458.55
7,000$2.04271$14,298.97
Manufacturers Standard Package
Unit Price without GST:$3.82000
Unit Price with GST:$4.20200

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC