
145846070000829+ | |
|---|---|
DigiKey Part Number | 478-145846070000829+TR-ND - Tape & Reel (TR) 478-145846070000829+CT-ND - Cut Tape (CT) 478-145846070000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145846070000829+ |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.093" (2.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $3.19900 | $31.99 |
| 25 | $2.99840 | $74.96 |
| 50 | $2.85500 | $142.75 |
| 100 | $2.71850 | $271.85 |
| 250 | $2.54820 | $637.05 |
| 500 | $2.42656 | $1,213.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.31078 | $2,310.78 |
| 2,000 | $2.20055 | $4,401.10 |
| 3,000 | $2.13853 | $6,415.59 |
| 5,000 | $2.06290 | $10,314.50 |
| 7,000 | $2.01457 | $14,101.99 |
| Unit Price without GST: | $3.77000 |
|---|---|
| Unit Price with GST: | $4.14700 |


