Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225Y0100100JCT | |
|---|---|
DigiKey Part Number | 2225Y0100100JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0100100JCT |
Description | CAP CER 10PF 10V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 10V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0100100JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0100100FCT | Knowles Syfer | 0 | 2225Y0100100FCT-ND | $13.06524 | Upgrade |
| 2225Y0100100GCT | Knowles Syfer | 0 | 2225Y0100100GCT-ND | $6.11972 | Upgrade |
| 2225Y0160100FCT | Knowles Syfer | 0 | 2225Y0160100FCT-ND | $13.06524 | Upgrade |
| 2225Y0160100GCT | Knowles Syfer | 0 | 2225Y0160100GCT-ND | $6.11972 | Upgrade |
| 2225Y0160100JCT | Knowles Syfer | 0 | 2225Y0160100JCT-ND | $3.73720 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.73720 | $1,868.60 |
| Unit Price without GST: | $3.73720 |
|---|---|
| Unit Price with GST: | $4.11092 |


