2225Y0500100GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.06524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.06524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.11972
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.06524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.11972
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.06524
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.11972
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $9.40376
Datasheet
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0500100GCT

DigiKey Part Number
2225Y0500100GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0500100GCT
Description
CAP CER 10PF 50V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0500100GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0500100FCTKnowles Syfer02225Y0500100FCT-ND$13.06524Upgrade
2225Y0630100FCTKnowles Syfer02225Y0630100FCT-ND$13.06524Upgrade
2225Y0630100GCTKnowles Syfer02225Y0630100GCT-ND$6.11972Upgrade
2225Y1000100FCTKnowles Syfer02225Y1000100FCT-ND$13.06524Upgrade
2225Y1000100GCTKnowles Syfer02225Y1000100GCT-ND$6.11972Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.11972$3,059.86
Manufacturers Standard Package
Unit Price without GST:$6.11972
Unit Price with GST:$6.73169