1825Y6300561KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.27136
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $11.18420
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.24996
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.21136
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.04188
Datasheet
560 pF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y6300561KXT

DigiKey Part Number
1825Y6300561KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y6300561KXT
Description
CAP CER 560PF 630V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y6300561KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y6300561JXTKnowles Syfer01825Y6300561JXT-ND$3.27136Upgrade
1825Y6300561FCTKnowles Syfer01825Y6300561FCT-ND$11.18420Similar
1825Y6300561GCTKnowles Syfer01825Y6300561GCT-ND$5.24996Similar
1825Y6300561JCTKnowles Syfer01825Y6300561JCT-ND$3.21136Similar
1825Y6300561KCTKnowles Syfer01825Y6300561KCT-ND$3.04188Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.78070$1,390.35
Manufacturers Standard Package
Unit Price without GST:$2.78070
Unit Price with GST:$3.05877