Upgrade
Upgrade
Upgrade
Similar
Similar

1825Y6300561KCT | |
|---|---|
DigiKey Part Number | 1825Y6300561KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y6300561KCT |
Description | CAP CER 560PF 630V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y6300561KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y6300561FCT | Knowles Syfer | 0 | 1825Y6300561FCT-ND | $11.18420 | Upgrade |
| 1825Y6300561GCT | Knowles Syfer | 0 | 1825Y6300561GCT-ND | $5.24996 | Upgrade |
| 1825Y6300561JCT | Knowles Syfer | 0 | 1825Y6300561JCT-ND | $3.21136 | Upgrade |
| 1825Y6300561JXT | Knowles Syfer | 0 | 1825Y6300561JXT-ND | $3.27136 | Similar |
| 1825Y6300561KXT | Knowles Syfer | 0 | 1825Y6300561KXT-ND | $2.78070 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.04188 | $1,520.94 |
| Unit Price without GST: | $3.04188 |
|---|---|
| Unit Price with GST: | $3.34607 |


